This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 10V with a tolerance of 20%. It operates over a temperature range of -55°C to 105°C and has a life expectancy of 5000 hours. The capacitor is packaged in bulk and has a lead pitch of 0.197inch and a seated height of 1.063inch.
TDK B41858C3338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 34mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.028A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.