TDK's B41858C3338M000 is a 3.3mF aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It features a radial package with a 12mm diameter and 25mm length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and is RoHS compliant. With a life expectancy of 5000 hours, this capacitor is suitable for a variety of applications.
TDK B41858C3338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3338M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.