TDK's B41858C3397M is a 390uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting and has a lead pitch of 0.138inch. The capacitor has a life expectancy of 3000 hours and a ripple current rating of 436mA.
TDK B41858C3397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 246mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3397M to view detailed technical specifications.
No datasheet is available for this part.