This 10V 390uF 20% aluminum electrolytic capacitor features a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C. The capacitor is available in bulk packaging with a quantity of 1000 pieces per package. It is compliant with RoHS regulations.
TDK B41858C3397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3397M000 to view detailed technical specifications.
No datasheet is available for this part.