TDK B41858C3397M8 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3397M8 to view detailed technical specifications.
No datasheet is available for this part.