TDK's B41858C3477M is a 470uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a 8mm diameter and 11.5mm height, suitable for through hole mounting. The capacitor has an ESR of 274mR and an impedance of 246mR, with a ripple current of 436mA. It operates within a temperature range of -55°C to 105°C and has a lifespan of 3000 hours.
TDK B41858C3477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 246mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.