This 470uF aluminum electrolytic capacitor features a radial package with a 8mm diameter and 11.5mm height, suitable for through-hole mounting. It has an equivalent series resistance of 274mR and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and has a lifespan of 3000 hours. It is rated for a ripple current of 436mA.
TDK B41858C3477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3477M8 to view detailed technical specifications.
No datasheet is available for this part.