This 4.7mF aluminum electrolytic capacitor is packaged in a radial lead configuration, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's impedance is 31mR, and its equivalent series resistance is 34mR. It is rated for 10V and has a tolerance of 20%.
TDK B41858C3478M9 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 31mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ripple Current | 2.381A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3478M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.