The TDK B41858C3567M000 is a 10V 560uF aluminum electrolytic capacitor with a tolerance of 20%. It features a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
TDK B41858C3567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3567M000 to view detailed technical specifications.
No datasheet is available for this part.