TDK's B41858C3688M9 is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 10V. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It has a high ripple current rating of 3.122A and a long lifespan of 5000 hours.
TDK B41858C3688M9 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 3.122A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3688M9 to view detailed technical specifications.
No datasheet is available for this part.