This is a 820uF aluminum electrolytic capacitor with a voltage rating of 10V. It has a radial package with a diameter of 10mm and a height of 16mm. The capacitor has an ESR of 118mR and an impedance of 105mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a tolerance of 20%.
TDK B41858C3827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 105mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 846mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3827M to view detailed technical specifications.
No datasheet is available for this part.