This 820uF aluminum electrolytic capacitor has a 10V voltage rating and operates within a temperature range of -55°C to 105°C. It features a radial package with a 10mm diameter and 16mm height, suitable for through-hole mounting. The capacitor has a 118mR equivalent series resistance and a 105mR impedance, with a 20% tolerance and 5000 hour lifespan.
TDK B41858C3827M8 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 105mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 846mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3827M8 to view detailed technical specifications.
No datasheet is available for this part.