TDK's B41858C3828M is an aluminum electrolytic capacitor with a capacitance of 8.2 millifarads and a voltage rating of 10 volts. It features a radial package with a diameter of 18mm and a height of 31.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a tolerance of 20%.
TDK B41858C3828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 20mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 3.539A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3828M to view detailed technical specifications.
No datasheet is available for this part.