TDK B41858C3828M009 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3828M009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.