The B41858C3828M012 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 8200 microfarads and a DC rated voltage of 10 volts. The capacitor is 31.5 millimeters in length and features a polarized polarity. It is part of the B41858 series from TDK.
TDK B41858C3828M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | B41858 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858C3828M012 to view detailed technical specifications.
No datasheet is available for this part.