The TDK B41858C4109M is a 10mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It features a radial package with a diameter of 18mm and a height of 40mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a life expectancy of 5000 hours.
TDK B41858C4109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 15mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 4.467A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4109M to view detailed technical specifications.
No datasheet is available for this part.