This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and is available in bulk packaging with 500 units per package. The capacitor is RoHS compliant and has a DC rated voltage of 16V.
TDK B41858C4128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4128M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.