TDK B41858C4158M008 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4158M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.