TDK's B41858C4158M8 is a 1.5mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C and features a radial package with through hole mounting. The capacitor has a 62mR equivalent series resistance and 60mR impedance, with a maximum ripple current of 1.396A.
TDK B41858C4158M8 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 60mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.396A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4158M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.