TDK's B41858C4337M8 is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with through hole mounting and is available in quantities of 2000. The capacitor has an ESR of 274mR and can operate between -55°C and 105°C. It is suitable for applications requiring a high capacitance value and can handle a ripple current of up to 436mA.
TDK B41858C4337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 274mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 436mA |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4337M8 to view detailed technical specifications.
No datasheet is available for this part.