This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 16V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 25mm in length and has 2 terminals.
TDK B41858C4338M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41858 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858C4338M012 to view detailed technical specifications.
No datasheet is available for this part.