The 16V 3.9mF Radial Aluminum Electrolytic Capacitor is a standard component with a radial package type and through hole mounting. It has a capacitance of 3.9 millifarads and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with 175 pieces per package.
TDK B41858C4398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4398M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.