
The TDK B41858C4477M000 is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 16V. It features a radial package with a diameter of 10mm and a length of 12.5mm. The capacitor has a tolerance of 20% and is rated for 5000 hours of life. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 1000 units per package.
TDK B41858C4477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.