The B41858C4477M8 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It has a diameter of 10mm and a height of 12.5mm. The capacitor's equivalent series resistance (ESR) is 129mR. It is designed for through-hole mounting with a lead pitch of 5mm. The capacitor is rated for 5000 hours of life and operates between -55°C and 105°C. It is manufactured by TDK.
TDK B41858C4477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 129mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2250 |
| Ripple Current | 746mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4477M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.