TDK's B41858C4478M is a 4.7mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 18mm and a height of 25mm. It is designed for through-hole mounting and has a series resistance of 27mR and an impedance of 24mR.
TDK B41858C4478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 24mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 2.941A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4478M to view detailed technical specifications.
No datasheet is available for this part.