This 16V 560uF aluminum electrolytic capacitor features a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a bulk packaging quantity of 1000 units.
TDK B41858C4567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4567M000 to view detailed technical specifications.
No datasheet is available for this part.