This aluminum electrolytic capacitor has a capacitance of 560uF and an equivalent series resistance of 118mR. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting. The capacitor is available in a radial package with a diameter of 10mm and a height of 16mm, and has a lead pitch of 5mm.
TDK B41858C4567M8 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 846mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4567M8 to view detailed technical specifications.
No datasheet is available for this part.