This 10mm radial aluminum electrolytic capacitor has a capacitance of 680uF with an equivalent series resistance of 118mR and a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It is manufactured by TDK and has a life expectancy of 5000 hours.
TDK B41858C4687M8 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 846mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C4687M8 to view detailed technical specifications.
No datasheet is available for this part.