TDK's B41858 series aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This polarized capacitor has a capacitance of 6800 microfarads and a DC rated voltage of 16 volts. It measures 31.5 millimeters in length and has two terminals.
TDK B41858C4688M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41858 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858C4688M012 to view detailed technical specifications.
No datasheet is available for this part.