This 220uF aluminum electrolytic capacitor has a rated voltage of 25V and can operate at temperatures up to 105°C. It is RoHS compliant and available in bulk packaging with 1000 units per package. The capacitor has a radial termination and a lifespan of 3000 hours.
TDK B41858C5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5227M000 to view detailed technical specifications.
No datasheet is available for this part.