This TDK B41858C5277M8 aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 25V. It is packaged in a radial lead style with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41858C5277M8 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 129mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 113mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Ripple Current | 746mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5277M8 to view detailed technical specifications.
No datasheet is available for this part.