This 330uF aluminum electrolytic capacitor has a radial package with a 10mm diameter and 12.5mm height, suitable for through hole mounting. It operates over a temperature range of -55°C to 105°C and has a maximum ripple current of 746mA. The capacitor has an equivalent series resistance of 129mR and a life expectancy of 5000 hours. It is available in quantities of 3000.
TDK B41858C5337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 129mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 746mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5337M to view detailed technical specifications.
No datasheet is available for this part.