
TDK's B41858C5398M000 is a 3.9mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It has a radial package with a diameter of 18mm and a length of 31.5mm. The capacitor is rated for 25V DC and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
TDK B41858C5398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5398M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
