
The B41858C5477M000 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It has a tolerance of 20% and is available in a package quantity of 1000. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 105°C and a life of 5000 hours. The capacitor is designed for use in through hole mounting and has a diameter of 10mm and a length of 16mm.
TDK B41858C5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5477M000 to view detailed technical specifications.
No datasheet is available for this part.