This is a radial lead aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 25V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in bulk quantities of 500 units and is compliant with RoHS regulations. It is designed for use in through hole mounting applications.
TDK B41858C5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.