This is a radial lead aluminum electrolytic capacitor with a capacitance of 6.8 millifarads and a voltage rating of 25 volts. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in bulk quantities and is compliant with RoHS regulations. It is available in a standard package type and is suitable for use in a variety of applications.
TDK B41858C5688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5688M000 to view detailed technical specifications.
No datasheet is available for this part.