This is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 25V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial format for through hole mounting. It is compliant with RoHS regulations and is available in quantities of 500 in bulk packaging.
TDK B41858C5827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C5827M000 to view detailed technical specifications.
No datasheet is available for this part.