TDK B41858C6128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 44mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 1.997A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.