This 1.2mF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a height of 20mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 5000 hours of life and has an impedance of 44mR and an ESR of 48mR.
TDK B41858C6128M9 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 44mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ripple Current | 1.997A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6128M9 to view detailed technical specifications.
No datasheet is available for this part.