This 150uF aluminum electrolytic capacitor has a rated voltage of 50V and a tolerance of 20%. It measures 10mm in diameter and 12.5mm in length. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a lifespan of 5000 hours.
TDK B41858C6157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6157M000 to view detailed technical specifications.
No datasheet is available for this part.