This 150uF aluminum electrolytic capacitor features a radial package with a 10mm diameter and 12.5mm height, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a capacitance tolerance of 20% and an equivalent series resistance (ESR) of 646mΩ. It is rated for a ripple current of 555mA and has a life expectancy of 5000 hours.
TDK B41858C6157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 646mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2250 |
| Ripple Current | 555mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6157M8 to view detailed technical specifications.
No datasheet is available for this part.