TDK B41858C6158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 36mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 2.417A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.