This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 50V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 31.5mm in length and is part of the TDK B41858 series.
TDK B41858C6188M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41858 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858C6188M012 to view detailed technical specifications.
No datasheet is available for this part.