TDK B41858C6278M technical specifications.
| Capacitance | 2.7mF |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Ripple Current | 3.871A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6278M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.