TDK B41858C6567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 89mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 82mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.