This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 50V. It features an equivalent series resistance of 89mR and an impedance of 82mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in a tape and reel packaging with a quantity of 1500 per reel.
TDK B41858C6567M8 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 89mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 82mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.49A |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C6567M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.