Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 41mΩ ESR, and 34mΩ impedance. Designed for through-hole mounting with radial leads, measuring 12.5mm in diameter and 25mm in length. Operates from -55°C to 105°C with a ripple current rating of 2028mA and a lifespan of 5000 hours. Bulk packaging contains 250 units.
TDK B41858C7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Impedance | 34mR |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.028A |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7108M000 to view detailed technical specifications.
No datasheet is available for this part.