TDK B41858C7127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 274mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7127M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.