This is a radial lead aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 35V. It has a tolerance of 20% and is rated for 5000 hours of life. The capacitor is packaged in an ammo pack with 750 units per package. It is RoHS compliant and has a maximum operating temperature of 105°C. The capacitor is available in a radial lead configuration with a diameter of 10mm and a length of 12.5mm.
TDK B41858C7187M008 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7187M008 to view detailed technical specifications.
No datasheet is available for this part.