This 35V 1.8mF radial aluminum electrolytic capacitor has a tolerance of 20% and is rated for 5000 hours of life. It is available in an ammo pack with 250 pieces per package. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C. It is designed for use in through-hole applications and has a diameter of 18mm and a length of 20mm.
TDK B41858C7188M009 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7188M009 to view detailed technical specifications.
No datasheet is available for this part.